P27030-1

DB Unlimited
497-P27030-1
P27030-1

Mfr.:

Description:
Speakers & Transducers Piezo Bender

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
1,36 € 13,60 €
1,24 € 31,00 €
1,16 € 58,00 €
0,98 € 490,00 €
0,963 € 4.815,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
3 kHz
300 Ohms
Round
- 20 C
+ 60 C
27 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 27 mm x 0.32 mm
Height: 0.32 mm
Height - in: 0.013 in
Height - mm: 0.32 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531809041
MXHTS:
85318099
ECCN:
EAR99