P15043-1

DB Unlimited
497-P15043-1
P15043-1

Mfr.:

Description:
Speakers & Transducers Piezo Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.010

Stock:
1.010 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,98 € 0,98 €
0,765 € 7,65 €
0,697 € 17,43 €
0,668 € 33,40 €
0,519 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
4.3 kHz
300 Ohms
Round
- 20 C
+ 60 C
15 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 15 mm x 0.17 mm
Height: 0.17 mm
Height - in: 0.007 in
Height - mm: 0.17 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518290000
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99