P09070-1

DB Unlimited
497-P09070-1
P09070-1

Mfr.:

Description:
Speakers & Transducers Piezo Element

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 536

Stock:
536 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,588 € 5,88 €
0,535 € 13,38 €
0,52 € 26,00 €
0,424 € 424,00 €
0,389 € 1.945,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Speakers & Transducers
RoHS:  
Benders
Piezoelectric
Panel Mount
7 kHz
1 kOhms
Round
- 20 C
+ 80 C
9.9 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 9.9 mm x 0.12 mm
Height: 0.12 mm
Height - in: 0.005 in
Height - mm: 0.12 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: P
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 15 V
Unit Weight: 180,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8518290000
CAHTS:
8543700000
USHTS:
8531801500
MXHTS:
85318099
ECCN:
EAR99