MM042602-5

DB Unlimited
497-MM042602-5
MM042602-5

Mfr.:

Description:
MEMS Microphones Digital MEMS Mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,18 € 118,00 €
1,14 € 342,00 €
1,08 € 540,00 €
1,04 € 1.040,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
RoHS:  
MM
- 26 dB
3 dB
58 dB
100 Hz to 7 kHz
700 uA
2 V
- 40 C
+ 100 C
Digital
Top
4 mm
3 mm
1.06 mm
Brand: DB Unlimited
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 58 dBA
Factory Pack Quantity: 100
Subcategory: Microphones
Technology: MEMS
Termination Style: SMD/SMT
Type: Digital MEMS Microphone
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
CNHTS:
8518100000
USHTS:
8518108040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microphones

DB Unlimited Microphones are constructed with either electret or MEMS technology. The devices are offered in three different categories of directivity: noise-canceling directivity picks up sound from in front of and behind; unidirectional picks up sound from one direction, and omnidirectional picks up sound from all directions. Sensitivity values range from -25±3dB to -58±2dB. DB Unlimited Microphones are suitable for consumer devices and transportation and fire/safety/security applications.