MM042602-15

DB Unlimited
497-MM042602-15
MM042602-15

Mfr.:

Description:
MEMS Microphones 4x3x1, -26 +/- 1 dB Sentivity, Digital output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,93 € 2,93 €
2,30 € 23,00 €
2,10 € 52,50 €
1,96 € 98,00 €
Full Reel (Order in multiples of 100)
1,82 € 182,00 €
1,81 € 362,00 €
1,75 € 875,00 €
1,69 € 1.690,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
300 Ohms
2 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: DB Unlimited
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.