MM042602-13

DB Unlimited
497-MM042602-13
MM042602-13

Mfr.:

Description:
MEMS Microphones 4x3x1.1, -26 +/- 1 dB Sentivity, Digital output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 2,66 €
2,10 € 21,00 €
1,91 € 47,75 €
1,78 € 89,00 €
Full Reel (Order in multiples of 100)
1,65 € 165,00 €
1,63 € 326,00 €
1,56 € 780,00 €
1,51 € 1.510,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
300 Ohms
2 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99