MM034202-11

DB Unlimited
497-MM034202-11
MM034202-11

Mfr.:

Description:
MEMS Microphones 3.76x2.24x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,02 € 2,02 €
1,54 € 15,40 €
1,38 € 34,50 €
1,28 € 64,00 €
Full Reel (Order in multiples of 100)
1,18 € 118,00 €
1,07 € 214,00 €
0,98 € 490,00 €
0,92 € 920,00 €
0,886 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
300 Ohms
2 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: DB Unlimited
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.