MM034202-10

DB Unlimited
497-MM034202-10
MM034202-10

Mfr.:

Description:
MEMS Microphones 3.1x2.5x1.1, -42 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,38 € 13,80 €
1,26 € 31,50 €
1,17 € 58,50 €
Full Reel (Order in multiples of 100)
1,08 € 108,00 €
1,01 € 202,00 €
0,972 € 486,00 €
0,912 € 912,00 €
0,861 € 4.305,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
- 42 dB
59 dB
300 Ohms
30 Hz to 10 kHz
180 uA
2 V
- 40 C
+ 105 C
3.1 mm
2.5 mm
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391010
USHTS:
8518298000
ECCN:
EAR99