MM033802-9

DB Unlimited
497-MM033802-9
MM033802-9

Mfr.:

Description:
MEMS Microphones 3.76x2.24x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,38 € 13,80 €
1,26 € 31,50 €
1,17 € 58,50 €
Full Reel (Order in multiples of 100)
1,08 € 108,00 €
1,01 € 202,00 €
0,998 € 499,00 €
0,963 € 963,00 €
0,937 € 4.685,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
- 38 dB
59 dB
300 Ohms
100 Hz to 10 kHz
190 uA
2 V
- 40 C
+ 105 C
3.76 mm
2.24 mm
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99