MM033802-4

DB Unlimited
497-MM033802-4
MM033802-4

Mfr.:

Description:
MEMS Microphones 3x2x1.1, -38 +/- 1 dB Sentivity, Analog output MEMS mic

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,28 € 12,80 €
1,17 € 29,25 €
1,09 € 54,50 €
Full Reel (Order in multiples of 100)
1,01 € 101,00 €
0,937 € 187,40 €
0,92 € 460,00 €
0,886 € 886,00 €
0,86 € 4.300,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: MEMS Microphones
Precise
- 38 dB
63 dB
300 Ohms
100 Hz to 10 kHz
180 uA
2 V
- 40 C
+ 105 C
3 mm
2 mm
Reel
Cut Tape
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Product Type: MEMS Microphones
Shape: Rectangular
Factory Pack Quantity: 100
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.6 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8518108030
ECCN:
EAR99