IP503012-1

DB Unlimited
497-IP503012-1
IP503012-1

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Indicator

In Stock: 273

Stock:
273 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,67 € 12,67 €
10,24 € 102,40 €
8,95 € 223,75 €
8,81 € 352,40 €
8,51 € 1.021,20 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: DB Unlimited
Current Rating: 65 mA
Diameter: 50 mm
Dimensions: 50 mm x 38 mm
Frequency: 3.2 kHz
Height: 38 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 115 dBA
Factory Pack Quantity: 40
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Dual Tone
Type: Piezoelectric
Voltage Rating: 12 V
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99