IP303509-1

DB Unlimited
497-IP303509-1
IP303509-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,54 € 3,54 €
2,80 € 28,00 €
2,62 € 65,50 €
2,22 € 111,00 €
1,96 € 980,00 €
1,94 € 1.940,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: DB Unlimited
Current Rating: 20 mA
Diameter: 30 mm
Dimensions: 30 mm x 20.5 mm
Frequency: 3.5 kHz
Height: 20.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IP
Sound Pressure Level: 100 dBA
Factory Pack Quantity: 50
Subcategory: Audio Devices
Termination Style: PC Pin
Tone: Single
Type: Piezoelectric
Voltage Rating: 9 V
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99