IP233112-1

DB Unlimited
497-IP233112-1
IP233112-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Piezo Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,18 € 3,18 €
2,49 € 24,90 €
2,44 € 61,00 €
2,06 € 103,00 €
1,96 € 196,00 €
1,95 € 487,50 €
1,83 € 915,00 €
1,81 € 1.810,00 €
1,80 € 9.000,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Piezoelectric
85 dBA
Single
3.1 kHz
12 V
15 mA
Solder Pin
Through Hole
23.4 mm
23.4 mm x 9.7 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 9.7 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IP
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8543890000
USHTS:
8543903500
ECCN:
EAR99