IE122305-7

DB Unlimited
497-IE122305-7
IE122305-7

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.078

Stock:
4.078 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,47 € 14,70 €
1,34 € 26,80 €
1,25 € 62,50 €
1,16 € 116,00 €
1,05 € 210,00 €
0,989 € 494,50 €
0,929 € 929,00 €
0,928 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: DB Unlimited
Current Rating: 30 mA
Diameter: 12 mm
Dimensions: 12 mm x 9.5 mm
Frequency: 2.3 kHz
Height: 9.5 mm
Mounting Style: Through Hole
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: IE
Sound Pressure Level: 85 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Single
Type: Electromechanical
Voltage Rating: 5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99

Audio Indicators

DB Unlimited Audio Indicators provide a complete drop-in audio solution without the need for external drive circuitry. Tone types include single-tone, dual-tone, slow pulse, fast pulse, and siren. Designed with either electro-mechanical or piezo technology, these devices have a resonant frequency ranging from 400Hz to 5800Hz and sound pressure levels of 70dBA to 115dBA at 10cm. Mounting options include flange, flush, panel, surface, and thru-hole. DB Unlimited Indicators are suitable for medical, industrial, transportation, and fire/safety/security applications.