IE122305-1

DB Unlimited
497-IE122305-1
IE122305-1

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount Electro-Mechanical Indicator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 114

Stock:
114 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,27 € 2,27 €
1,78 € 17,80 €
1,66 € 41,50 €
1,58 € 79,00 €
1,50 € 150,00 €
1,39 € 417,00 €
1,33 € 665,00 €
1,29 € 1.290,00 €
1,28 € 6.400,00 €

Product Attribute Attribute Value Select Attribute
DB Unlimited
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
85 dBA
Single
2.3 kHz
5 V
30 mA
Solder Pin
Through Hole
12 mm
12 mm x 6.5 mm
Brand: DB Unlimited
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6.5 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: IE
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531807000
CNHTS:
8531801001
CAHTS:
8543700000
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99