VCTA32251B-100MS6

Cyntec
108-VCTA32251B100MS6
VCTA32251B-100MS6

Mfr.:

Description:
Power Inductors - SMD IND SMD 10.0UH 3.4mm * 2.7mm * 1.2mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
57 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,92 € 0,92 €
0,756 € 7,56 €
0,622 € 62,20 €
0,614 € 307,00 €
0,521 € 521,00 €
Full Reel (Order in multiples of 2000)
0,473 € 946,00 €
0,464 € 1.856,00 €

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
Power Choke Coil
Unshielded
10 uH
20 %
- 55 C
+ 165 C
2 Terminal
3.2 mm
2.5 mm
1.2 mm
Metal Dust Core
VCTA32251B
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: VCUA32251B100MS6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99