VAMV06077E-150MM2

Cyntec
108-VAMV06077E150MM2
VAMV06077E-150MM2

Mfr.:

Description:
Power Inductors - SMD IND SMD 15.0UH 7.1mm * 7.8mm * 7.5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
1,31 € 786,00 €
1,23 € 1.476,00 €
1,22 € 2.928,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
Reel
Brand: Cyntec
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Part # Aliases: VAMV06077E150MM2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Solution for OBCs & DC-DC Converters

Cyntec Solution for Onboard Chargers (OBCs) and DC-DC Converters features a comprehensive portfolio of signal line common mode chokes, power chokes, and current sensing resistors, all engineered to enhance power efficiency in E-mobility applications. With the E-mobility market demanding more compact, high-powered solutions and a stronger commitment to sustainability, efficiency and power density are essential design priorities. To meet these challenges, Cyntec has designed products to increase robustness against thermal stress and deliver reliable performance under various conditions. These solutions also help reduce component size while providing high efficiency and minimizing energy losses.

Total Solution for AI Server and Switch

Cyntec delivers high-efficiency power and passive components for AI servers and data center switches. These solutions feature advanced power chokes, TLVR inductors, and integrated power modules to support high-density, high-performance computing. Proprietary materials and optimized designs ensure superior thermal management and reliability. Liquid-cooled busbars enable stable operation under extreme loads up to 50Vdc/8000A. The AI servers and switches are ideal for AI, HPC, and next-generation data center applications.

Automotive Total Solution

Cyntec Automotive Total Solution helps designers enhance vehicle capabilities while maintaining cost efficiency. Incorporating Cyntec solutions into electronic control unit (ECU) applications, onboard charging (OBC), DC-DC converters, traction inverters, and battery management systems (BMS) enables designers of automotive e-Mobility applications to benefit from improved power efficiency, signal conditioning, faster charging, and an extended battery range. Cyntec magnetic and passive components enable efficient power conversion, size and weight reductions, and precise current sensing, while meeting AEC-Q and extended reliability standards.

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

Traction Inverters

Cyntec Traction Inverters are essential for the electrification of powertrains in electric vehicles. These inverters feature an EMI filter for traction, utilising insulated over-molding technology and offer a 30% size reduction and a 25% weight reduction. This innovative molding technology uses lead frames to replace traditional PCBs and enable a more compact design while maintaining high performance. The traction inverters offer enhanced spatial flexibility, quick insertion loss evaluation, and EMI noise simulation. Typical applications include electric vehicles and EMI shielding.

Product Portfolio for BMS

Cyntec Product Portfolio for Battery Management Systems (BMS) features signal line common mode chokes, power chokes, and current sensing resistors designed to enhance BMS applications. The BMS is a crucial factor in the adoption of electric vehicles (EVs) because it directly influences key aspects of battery performance, such as range, power output, and lifetime. The BMS manages the protection of the battery, improving performance while extending its lifespan. The BMS component lineup from Cyntec ensures optimal performance and accuracy in automotive applications.