PFR02S-6342-FNH

Cyntec
108-PFR02S-6342-FNH
PFR02S-6342-FNH

Mfr.:

Description:
Thick Film Resistors - SMD RES SMD 63.4K OHM 1% 1/32W 01005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,016 € 0,16 €
0,014 € 1,40 €
0,011 € 2,75 €
0,009 € 4,50 €
0,008 € 8,00 €
0,006 € 30,00 €
0,005 € 50,00 €
Full Reel (Order in multiples of 20000)
0,003 € 60,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: QQR6342FS1NH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533211000