PFR02S-202-FNH

Cyntec
108-PFR02S-202-FNH
PFR02S-202-FNH

Mfr.:

Description:
Thick Film Resistors - SMD RES SMD 2K OHM 1% 1/32W 01005

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20.000
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,016 € 0,16 €
0,014 € 1,40 €
0,011 € 2,75 €
0,009 € 4,50 €
0,008 € 8,00 €
0,006 € 30,00 €
0,005 € 50,00 €
Full Reel (Order in multiples of 20000)
0,003 € 60,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Thick Film Resistors - SMD
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 20000
Subcategory: Resistors
Technology: Thick Film
Part # Aliases: QQR2001FS1NH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533211000

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.