MUN3CAD05-JF

Cyntec
108-MUN3CAD05-JF
MUN3CAD05-JF

Mfr.:

Description:
DC/DC Converters - SMD 5A 5Vin inductor-integrated DC-DC converter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.957

Stock:
1.957 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,09 € 3,09 €
3,04 € 30,40 €
2,98 € 74,50 €
2,92 € 146,00 €
2,83 € 283,00 €
2,78 € 695,00 €
2,66 € 1.330,00 €
2,49 € 2.490,00 €
Full Reel (Order in multiples of 2000)
2,45 € 4.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
Industrial
MUN
Brand: Cyntec
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2000
Subcategory: DC-DC Converters
Tradename: Cyntec
Part # Aliases: MHUN3CAD05JF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Electronic Control Units (ECUs)

Cyntec Automotive Electronic Control Units (ECUs) feature a range of miniaturized inductors and resistors for key automotive systems. The ECUs act as the brain by controlling the electrical systems of vehicles. The Power-over-Coax (PoC) filters in ECUs allow both electrical power and data signals to be transmitted over a single coaxial cable. The PoC filters offer high current with LF design (1A), high saturation current with alloy powder lid, and high impedance over a wide frequency range. The filters are compatible with GMSL3 and FPD LINK IV up to 12Gbps.

MUN DC-DC Converter Modules

Cyntec MUN DC-DC Converter Modules are high-frequency, high-power density, and completely non-isolated DC/DC power modules. These modules integrate the PWM controller, power MOSFETs, and most support components into a single, compact, hybrid package, with the only required external components being input/output capacitors, and a single voltage dividing resistor. Stacking the power on top of the hybrid module enables higher power density, and a compact footprint. Other features of the Cyntec MUN DC-DC Converter Modules include voltage mode control with high phase margin compensation, internal soft start, various protections, and pre-biased output function.

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.