HTET20161B-6R8MSR

Cyntec
108-HTET20161B6R8MSR
HTET20161B-6R8MSR

Mfr.:

Description:
Power Inductors - SMD IND SMD 6.8UH 2.0mm*1.6mm*1.2mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,198 € 1,98 €
0,197 € 4,93 €
0,163 € 16,30 €
0,132 € 132,00 €
Full Reel (Order in multiples of 2000)
0,12 € 240,00 €
0,112 € 448,00 €
0,108 € 1.080,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: HTET20161B6R8MSR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504500000