HCME606090F-101

Cyntec
108-HCME606090F-101
HCME606090F-101

Mfr.:

Description:
Power Inductors - SMD IND SMD 100nH 6.0mm*6.0mm*9.0 mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,57 € 1,57 €
1,29 € 12,90 €
1,28 € 32,00 €
1,06 € 106,00 €
Full Reel (Order in multiples of 550)
0,894 € 491,70 €
0,832 € 915,20 €
0,785 € 1.727,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 550
Termination Style: SMD/SMT
Part # Aliases: HCME606090F-101
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504500000