CMLB051H-100MS

Cyntec
108-CMLB051H-100MS
CMLB051H-100MS

Mfr.:

Description:
Power Inductors - SMD IND SMD 10.0UH 5.75mm*5.4mm*1.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,579 € 1.737,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
RoHS:  
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Part # Aliases: CMLB051H100MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Solution for Smartphones & Wearables

Cyntec Solution for Smartphones and Wearables offers miniaturized and highly integrated components with high power efficiency, helping to make portable devices smaller, thinner, and more power-efficient. These Cyntec products address the evolving needs of circuit design, focusing on compactness, miniaturization, and high-frequency development. The lineup includes chip resistors, power modules, and power chokes. These solutions are ideal for the complex functionality of portable devices, such as smart glasses, wearables, smartphones, and notebooks, all of which are becoming increasingly sophisticated in their functionality.