0603CS-151EJTS

Cyntec
108-0603CS-151EJTS
0603CS-151EJTS

Mfr.:

Description:
RF Inductors - SMD IND SMD 150nH 1.8mm*1.16mm*1.02mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,208 € 2,08 €
0,193 € 4,83 €
0,149 € 14,90 €
0,142 € 35,50 €
0,11 € 110,00 €
0,108 € 270,00 €
Full Reel (Order in multiples of 4000)
0,108 € 432,00 €
0,077 € 616,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: RF Inductors - SMD
RoHS:  
Standard
Reel
Cut Tape
Application: RF
Brand: Cyntec
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Part # Aliases: 0603CS-151EJTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504500000