0603CS-100EGTS

Cyntec
108-0603CS-100EGTS
0603CS-100EGTS

Mfr.:

Description:
Power Inductors - SMD IND SMD 10nH 1.8mm*1.16mm*1.02mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,077 € 1.540,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
RoHS:  
Reel
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Part # Aliases: 0603CS-100EGTS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99