0402HS-2N2EJTS

Cyntec
108-0402HS-2N2EJTS
0402HS-2N2EJTS

Mfr.:

Description:
Power Inductors - SMD IND SMD 2.2nH 1.27mm*0.76mm*0.61mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,181 € 0,18 €
0,146 € 1,46 €
0,12 € 12,00 €
0,099 € 99,00 €
0,089 € 222,50 €
Full Reel (Order in multiples of 4000)
0,083 € 332,00 €
0,08 € 640,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
Reel
Cut Tape
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.