0402HP-2N7ECTS

Cyntec
108-0402HP-2N7ECTS
0402HP-2N7ECTS

Mfr.:

Description:
Power Inductors - SMD IND SMD 2.7nH 1.15mm*0.7mm*0.6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,08 € 1.600,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Cyntec
Product Category: Power Inductors - SMD
Reel
Brand: Cyntec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504500000