SSV66A24A813E34N183

Cynergy3
285-66A24A813E34N183
SSV66A24A813E34N183

Mfr.:

Description:
Level Sensors - Industrial Vertical, 2 levels at 24mm and 813mm, SS, 3/4NPT mount

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,66 € 186,66 €
177,77 € 1.777,70 €
169,70 € 8.485,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
813 mm
24 mm
Threaded Connection - NPT
Switch
300 VAC / VDC
Stainless Steel
SSV66A-34N
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 120 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA