SSF22X100-18N

Cynergy3
285-SSF22X100-18N
SSF22X100-18N

Mfr.:

Description:
Level Sensors - Industrial LLS

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,74 € 103,74 €
98,84 € 1.186,08 €
94,34 € 4.811,34 €
91,54 € 9.337,08 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded Connection - NPT
Switch
300 VAC / VDC
Stainless Steel
SSF22
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 120 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 3
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508000
USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA