SSF212X100

Cynergy3
285-SSF212X100
SSF212X100

Mfr.:

Description:
Level Sensors - Industrial LLS

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
12
Expected 7/17/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,57 € 119,57 €
113,89 € 1.366,68 €
108,70 € 5.543,70 €
105,50 € 10.761,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded Connection - NPT
Switch
300 VAC / VDC
Stainless Steel
SSF212
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 120 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 3
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA