SOL2B1

Cynergy3
285-SOL2B1
SOL2B1

Mfr.:

Description:
Solenoid Valves Solenoid valve 1/2"BSP NC 24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,61 € 103,61 €
101,02 € 1.010,20 €
96,57 € 4.828,50 €
93,40 € 9.340,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solenoid Valves
RoHS:  
Industrial Solenoid Valve
2-Way
Gas, Liquid
1/2 in
24 VDC
Threaded Connection - G
Brass
SOL
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Factory Pack Quantity: 1
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8481200020
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA