SOL1B1

Cynergy3
285-SOL1B1
SOL1B1

Mfr.:

Description:
Solenoid Valves Solenoid valve 3/8"BSP NC 24Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
98,09 € 98,09 €
95,65 € 956,50 €
91,44 € 4.572,00 €
88,43 € 8.843,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solenoid Valves
RoHS:  
Industrial Solenoid Valve
2-Way
Gas, Liquid
3/8 in
24 VDC
Threaded Connection - G
Brass
SOL
Brand: Cynergy3
Factory Pack Quantity: 1
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8481200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA