SH-3052

Cynergy3
285-SH-3052
SH-3052

Mfr.:

Description:
Level Sensors - Industrial 1.5" NPT plug, float 150x41dia

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
479,33 € 479,33 €
456,53 € 4.565,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Threaded Connection - NPT
Switch
120 VDC, 250 VAC
Stainless Steel
IP65
SH-3
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: 0 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA