S8-2405VU

Cynergy3
285-S8-2405VU
S8-2405VU

Mfr.:

Description:
Reed Relays HV RELAYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
40
Expected 7/16/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,06 € 22,06 €
21,00 € 210,00 €
20,76 € 1.245,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
24 VDC
1 Form A (SPST-NO)
1 A
300 VAC, 350 VDC
Diode
1.55 kOhms
Through Hole
S8
Brand: Cynergy3
Contact Material: Rhodium
Mounting Style: PCB Mount
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: S8 Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S8 Series High Voltage Reed Relays

Cynergy3 / Sensata S8 Series High Voltage Reed Relays are miniature high-voltage relays designed for applications where space saving and electrical isolation is critical. These relays are available in both Form A (normally open) and Form B (normally closed) configurations. The S8 series reed relays provide flexible switching solutions for medical, test, and measurement equipment. These relays are engineered to deliver dependable high-voltage switching in compact PCB layouts. The S8 series reed relays internal construction positions the coil pins near the center of the relay and the contact pins near the ends. These relays improve isolation between the high-voltage contacts and the low-voltage coil.