S2-05E

Cynergy3
285-S2-05E
S2-05E

Mfr.:

Description:
Reed Relays Axial Relay, 5V Coil 100W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,83 € 18,83 €
17,94 € 179,40 €
17,11 € 1.026,60 €
16,62 € 1.662,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
5 VDC
1 A
300 VAC, 350 VDC
No Diode
160 Ohms
Through Hole
S2
Brand: Cynergy3
Contact Material: Rhodium
Mounting Style: Axial
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: S2 Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.