S2-03P

Cynergy3
285-S2-03P
S2-03P

Mfr.:

Description:
Reed Relays HV RELAYS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 3/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,47 € 14,47 €
13,79 € 137,90 €
13,16 € 789,60 €
12,77 € 1.277,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Reed Relays
RoHS:  
3 VDC
250 mA
140 VAC, 200 VDC
10 W
No Diode
250 Ohms
Through Hole
S2
Brand: Cynergy3
Contact Material: Ruthenium
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Axial
Product Type: Reed Relays
Factory Pack Quantity: 20
Subcategory: Relays
Type: S2 Series
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536490099
USHTS:
8536410020
ECCN:
EAR99