RSF73Y100RN

Cynergy3
285-RSF73Y100RN
RSF73Y100RN

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,21 € 22,21 €
21,15 € 211,50 €
20,20 € 1.010,00 €
19,61 € 1.961,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
Flying Lead
600 mA
Compression seal fitting
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting: Thread
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: RSF70
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9032890090
CAHTS:
9032890023
USHTS:
9032896060
ECCN:
EAR99