RSF46Y100RF

Cynergy3
285-RSF46Y100RF
RSF46Y100RF

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,54 € 24,54 €
23,36 € 233,60 €
22,28 € 1.114,00 €
21,64 € 2.164,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12 Plug
600 mA
Compact internal fitting
Brand: Cynergy3
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 10 C
Mounting: Thread
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: RSF40
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508000
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.