RSF34W100RF

Cynergy3
285-RSF34W100RF
RSF34W100RF

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,13 € 30,13 €
28,69 € 286,90 €
27,37 € 1.368,50 €
26,57 € 2.657,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M16
3 A
Internal fitting switch
Brand: Cynergy3
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting: Thread
Operating Supply Voltage: 300 V
Product Type: Liquid Level Sensors
Series: RSF30
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508000
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.