RSF33W100RC

Cynergy3
285-RSF33W100RC
RSF33W100RC

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,45 € 28,45 €
27,12 € 271,20 €
25,88 € 1.294,00 €
25,12 € 2.512,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12
3 A
Internal fitting switch
Brand: Cynergy3
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Mounting: Thread
Operating Supply Voltage: 300 V
Product Type: Liquid Level Sensors
Series: RSF30
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508000
USHTS:
9032896060
ECCN:
EAR99