RSF108YNP

Cynergy3
285-RSF108YNP
RSF108YNP

Mfr.:

Description:
Level Sensors Vertical, Ext Mount, PP, N/O, 25VA, M12 plug

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,82 € 22,82 €
21,73 € 217,30 €
20,74 € 1.037,00 €
20,15 € 2.015,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12
600 mA
External mount miniature vertical switch
Brand: Cynergy3
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting: Thread
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: RSF100
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.