OLS700D3SH

Cynergy3
285-OLS700D3SH
OLS700D3SH

Mfr.:

Description:
Level Sensors LLS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
10
Expected 8/17/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,18 € 50,18 €
47,78 € 477,80 €
45,63 € 2.281,50 €
44,30 € 4.430,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
2.5 mA
Voltage
7 bar
Optical liquid level sensor
Brand: Cynergy3
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Mounting: Thread
Operating Supply Voltage: 15 V
Pressure Type: Optical
Product Type: Liquid Level Sensors
Series: OLS7
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9032890090
USHTS:
9032896085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OLSx Optical Liquid Level Sensors

Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are designed for single-point liquid level detection. The cost-effective sensors feature an infrared emitter and detector aligned within a cone for optimum optical coupling. The units offer a transistor output that allows users to configure the output to meet particular applications. Cynergy3 / Sensata OLSx Series Optical Liquid Level Sensors are available in M10x1, M12x1, and 1/4"NPT external mount threads.