LLF78Y100RN

Cynergy3
285-LLF78Y100RN
LLF78Y100RN

Mfr.:

Description:
Level Sensors Ext Low level float switch, 25VA, PP(UL), 1m PVC 16/0.2, nitrile gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,09 € 30,09 €
28,69 € 286,90 €
27,40 € 1.370,00 €
26,59 € 2.659,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12 Plug
600 mA
Compact external fitting, low level, low specific gravity float switch
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting: Panel Mount
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: LLF70
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
ECCN:
EAR99