LLF77YNP

Cynergy3
285-LLF77YNP
LLF77YNP

Mfr.:

Description:
Level Sensors Ext Low level float switch, 25VA, PVDF, M12, nitrile gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,76 € 58,76 €
55,97 € 559,70 €
53,44 € 2.672,00 €
51,87 € 5.187,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12 Plug
600 mA
Compact external fitting, low level, low specific gravity float switch
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 10 C
Mounting: Panel Mount
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: LLF70
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9032896060
ECCN:
EAR99