LLF76Y100RN

Cynergy3
285-LLF76Y100RN
LLF76Y100RN

Mfr.:

Description:
Level Sensors Ext Low level float switch, 25VA, PPS, 1m PVC 16/0.2, nitrile gasket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 8/3/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,36 € 35,36 €
33,68 € 336,80 €
32,16 € 1.608,00 €
31,20 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors
RoHS:  
M12 Plug
600 mA
Compact external fitting, low level, low specific gravity float switch
Brand: Cynergy3
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 10 C
Mounting: Panel Mount
Operating Supply Voltage: 120 V
Product Type: Liquid Level Sensors
Series: LLF70
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.