LLF59Y100JC004

Cynergy3
285-LLF59Y100JC004
LLF59Y100JC004

Mfr.:

Description:
Level Sensors - Industrial Fast Lift, low Level, N/C, 25VA

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,37 € 44,37 €
42,25 € 422,50 €
40,33 € 2.016,50 €
39,12 € 3.912,00 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
10 mm
Switch
120 VDC, 240 VAC
Nylon
LLF50
Brand: Cynergy3
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
SENSATA