LITTLE-EX-20M

Cynergy3
285-LITTLE-EX-20M
LITTLE-EX-20M

Mfr.:

Description:
Level Sensors - Industrial Switch, EXia, cable end, 20m

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
337,91 € 337,91 €
321,82 € 3.218,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Level Switch
Float Switch Level Sensor
Liquid
Cable
Switch
9.6 VDC
Polyethylene (PE)
LITTLE-EX
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032896060
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA