IPSU-GP030-6M12

Cynergy3
285-IPSU-GP030-6M12
IPSU-GP030-6M12

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Transmitter 0-30psiG 0-5V M12 4-pin 1/4"NPT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Pressure Switches
0 psi to 30 psi
Gauge
0.25 %
Millivolt
1/4 NPT
Thread Mount
0 V to 5 V
32 V
Brand: Cynergy3
Diameter: 24 mm
IP Rating: IP67
Length: 76 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: IPSU-M12
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 32 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9026204000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.