ILSEU-Gi120-5

Cynergy3
285-ILSEU-GI120-5
ILSEU-Gi120-5

Mfr.:

Description:
Level Sensors - Industrial Hydrostatic Level Trans. 0-120"WG 4-20mA DIN plug 1/4"NPT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Hydrostatic Level
Piezo Resistive Level Sensor
Liquid
Threaded Connection - NPT
Analog
9 VDC
32 VDC
Stainless Steel
ILSEU
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA