ILSEU-G0250-D

Cynergy3
285-ILSEU-G0250-D
ILSEU-G0250-D

Mfr.:

Description:
Level Sensors - Industrial Hydrostatic Level Trans. 0-2.5mWG 0.5-4.5V DIN plug 1/4"NPT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
211,35 € 211,35 €
181,17 € 1.811,70 €
168,61 € 8.430,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Level Sensors - Industrial
RoHS:  
Hydrostatic Level
Piezo Resistive Level Sensor
Liquid
Threaded Connection - NPT
Analog
9 VDC
32 VDC
Stainless Steel
ILSEU
Brand: Cynergy3
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Liquid Level Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9026102080
ECCN:
EAR99

FEATURED PRODUCTS
SENSATA